Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

EL816(S)(TU) | |
|---|---|
DigiKey Part Number | EL816(S)(TU)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL816(S)(TU) |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Category | Voltage - Output (Max) 80V |
Manufacturer Everlight Electronics Co Ltd | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL816S1(I)(TU)-V | Everlight Electronics Co Ltd | 0 | 1080-EL816S1(I)(TU)-VTR-ND | 0,10686 € | Parametric Equivalent |
| EL8171S1(TU)-G | Everlight Electronics Co Ltd | 2.386 | 1080-1603-1-ND | 0,42000 € | Parametric Equivalent |
| LTV-816S | LITEON | 60.403 | 160-1361-5-ND | 0,37000 € | Similar |
| LTV-816S-TA | LITEON | 1.150 | 160-LTV-816S-TACT-ND | 0,39000 € | Similar |
| LTV-816S-TA1 | LITEON | 134.439 | 160-1892-1-ND | 0,34000 € | Similar |




