
EL814(A) | |
|---|---|
DigiKey Part Number | EL814(A)-ND |
Manufacturer | |
Manufacturer Product Number | EL814(A) |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 150% @ 1mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 7µs, 11µs | Supplier Device Package 4-DIP |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,24080 € | 72,24 € |
| Unit Price without VAT: | 0,24080 € |
|---|---|
| Unit Price with VAT: | 0,28655 € |

