
EL660A | |
|---|---|
DigiKey Part Number | 1080-EL660A-ND |
Manufacturer | |
Manufacturer Product Number | EL660A |
Description | EL660A |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | EL660A Models |
Category | Voltage - Input 1.18VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Packaging Bulk | Load Current 50 mA |
Part Status Active | On-State Resistance (Max) 70 Ohms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 2,49154 € | 485,85 € |
| Unit Price without VAT: | 2,49154 € |
|---|---|
| Unit Price with VAT: | 2,96493 € |

