Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EL3H7(B)(TB)-G | |
|---|---|
DigiKey Part Number | EL3H7(B)(TB)-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL3H7(B)(TB)-G |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL3H7(B)(TB)-G Models |
Category | Voltage - Output (Max) 80V |
Manufacturer Everlight Electronics Co Ltd | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 3µs | Supplier Device Package 4-SSOP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL3H7(B)(EA)-VG | Everlight Electronics Co Ltd | 0 | EL3H7(B)(EA)-VG-ND | 0,15706 € | Parametric Equivalent |
| EL3H7(B)(TA)-VG | Everlight Electronics Co Ltd | 35.915 | 1080-1197-1-ND | 0,39000 € | Parametric Equivalent |
| EL3H7(B)(TB)-VG | Everlight Electronics Co Ltd | 0 | EL3H7(B)(TB)-VG-ND | 0,17944 € | Parametric Equivalent |
| EL3H7(B)-G | Everlight Electronics Co Ltd | 131 | EL3H7(B)-G-ND | 0,54000 € | Parametric Equivalent |
| IS281B | Isocom Components 2004 LTD | 0 | IS281BCT-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,18994 € | 2.849,10 € |
| Unit Price without VAT: | 0,18994 € |
|---|---|
| Unit Price with VAT: | 0,22603 € |



