EL357NC(TB)-VG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 33.535
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 16.610
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 16.882
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 2.218
Unit Price: 0,67000 €
Datasheet

Similar


onsemi
In Stock: 480
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 9.000
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 4.379
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 13.202
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 19.648
Unit Price: 0,52000 €
Datasheet

Similar


Broadcom Limited
In Stock: 47.784
Unit Price: 0,54000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Similar


Broadcom Limited
In Stock: 48.318
Unit Price: 0,54000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL357NC(TB)-VG

DigiKey Part Number
EL357NC(TB)-VG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL357NC(TB)-VG
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.