Image for EL354N(A)(TA)-VG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL354N(A)(TA)-VG

DigiKey Part Number
EL354N(A)(TA)-VG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL354N(A)(TA)-VG
Description
OPTOISO 3.75KV 1CH TRANS 8-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
EL354N(A)(TA)-VG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 1mA
Current Transfer Ratio (Max)
150% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
6µs, 8µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,18617 €1.675,53 €
Unit Price without VAT:0,18617 €
Unit Price with VAT:0,22154 €