
EL3062S(TA)-V | |
|---|---|
DigiKey Part Number | EL3062S(TA)-V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL3062S(TA)-V |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
EDA/CAD Models | EL3062S(TA)-V Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Everlight Electronics Co Ltd | Current - Hold (Ih) 280µA (Typ) |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE |
Static dV/dt (Min) 1kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69186 € | 2.075,58 € |
| Unit Price without VAT: | 0,69186 € |
|---|---|
| Unit Price with VAT: | 0,82331 € |

