
EL3023S(TA)-V | |
|---|---|
DigiKey Part Number | 1080-1482-2-ND - Tape & Reel (TR) 1080-1482-1-ND - Cut Tape (CT) 1080-1482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL3023S(TA)-V |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | EL3023S(TA)-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 100V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 250µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,60100 € | 6,01 € |
| 100 | 0,44350 € | 44,35 € |
| 500 | 0,37358 € | 186,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35070 € | 350,70 € |
| 2.000 | 0,33127 € | 662,54 € |
| 3.000 | 0,32131 € | 963,93 € |
| 5.000 | 0,31006 € | 1.550,30 € |
| 7.000 | 0,30668 € | 2.146,76 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

