
EL2630S1(TA)-V | |
|---|---|
DigiKey Part Number | EL2630S1(TA)-V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL2630S1(TA)-V |
Description | OPTOISO 5KV 2CH OPEN COLL 8-SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 2 Channel 5kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | EL2630S1(TA)-V Models |
Category | Data Rate 10Mbps |
Manufacturer Everlight Electronics Co Ltd | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 40ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 7V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 5kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-SMD |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,43830 € | 4.314,90 € |
| Unit Price without VAT: | 1,43830 € |
|---|---|
| Unit Price with VAT: | 1,71158 € |

