Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 2 Channel 5kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL2630-V

DigiKey Part Number
1080-1498-ND
Manufacturer
Manufacturer Product Number
EL2630-V
Description
OPTOISO 5KV 2CH OPEN COLL 8-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 2 Channel 5kV/µs CMTI 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
Everlight Electronics Co Ltd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tube
Rise / Fall Time (Typ)
40ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.4V
Number of Channels
2
Current - DC Forward (If) (Max)
20mA
Inputs - Side 1/Side 2
2/0
Voltage - Supply
7V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 100°C
Common Mode Transient Immunity (Min)
5kV/µs
Mounting Type
Through Hole
Input Type
DC
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
Open Collector
Supplier Device Package
8-DIP
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,92000 €3,92 €
452,47533 €111,39 €
1352,24630 €303,25 €
5402,03544 €1.099,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,92000 €
Unit Price with VAT:4,66480 €