
EL260L | |
|---|---|
DigiKey Part Number | EL260L-ND |
Manufacturer | |
Manufacturer Product Number | EL260L |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | EL260L Models |
Category | Output Type Open Collector |
Manufacturer Everlight Electronics Co Ltd | Current - Output / Channel 50 mA |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Part Status Active | Voltage - Supply 7V |
Number of Channels 1 | Mounting Type Through Hole |
Inputs - Side 1/Side 2 1/0 | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Isolation 5000Vrms | Supplier Device Package 8-DIP |
Common Mode Transient Immunity (Min) 10kV/µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 0,92467 € | 124,83 € |
| Unit Price without VAT: | 0,92467 € |
|---|---|
| Unit Price with VAT: | 1,10036 € |

