
EL2601 | |
|---|---|
DigiKey Part Number | 1080-1487-ND |
Manufacturer | |
Manufacturer Product Number | EL2601 |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 5kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | EL2601 Models |
Category | Data Rate 10Mbps |
Manufacturer Everlight Electronics Co Ltd | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 40ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 7V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 5kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Open Collector | Supplier Device Package 8-DIP |
Current - Output / Channel 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 45 | 1,03800 € | 46,71 € |
| 135 | 0,92467 € | 124,83 € |
| 540 | 0,81767 € | 441,54 € |
| 1.035 | 0,77837 € | 805,61 € |
| 2.025 | 0,74788 € | 1.514,46 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

