
EL2201 | |
|---|---|
DigiKey Part Number | 1080-EL2201-ND |
Manufacturer | |
Manufacturer Product Number | EL2201 |
Description | OPTOISOLTR 5KV TRI STATE 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Tri-State 5000Vrms 1 Channel 1kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | Logic | |
Output Type | Tri-State | |
Current - Output / Channel | 25 mA | |
Data Rate | 5MBd | |
Propagation Delay tpLH / tpHL (Max) | 300ns, 300ns | |
Rise / Fall Time (Typ) | 45ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 1,18444 € | 159,90 € |
| Unit Price without VAT: | 1,18444 € |
|---|---|
| Unit Price with VAT: | 1,40948 € |

