
EL208 | |
|---|---|
DigiKey Part Number | EL208-ND |
Manufacturer | |
Manufacturer Product Number | EL208 |
Description | OPTOISO 3.75KV TRANS W/BASE 8SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SOP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Everlight Electronics Co Ltd | Output Type Transistor with Base |
Packaging Tube | Voltage - Output (Max) 80V |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 1.6µs, 2.2µs | Supplier Device Package 8-SOP |

