
EL205(TA) | |
|---|---|
DigiKey Part Number | EL205(TA)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL205(TA) |
Description | OPTOISO 3.75KV TRANS W/BASE 8SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 40% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 80% @ 10mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Supplier Device Package 8-SOP |
Rise / Fall Time (Typ) 1.6µs, 2.2µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,38076 € | 2.284,56 € |
| Unit Price without VAT: | 0,38076 € |
|---|---|
| Unit Price with VAT: | 0,45310 € |

