Parametric Equivalent

EL1117-G | |
|---|---|
DigiKey Part Number | EL1117-G-ND |
Manufacturer | |
Manufacturer Product Number | EL1117-G |
Description | OPTOISO 5KV TRANS W/BASE 5-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 5-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 160% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 4µs, 3µs | Package / Case 6-SOIC (0.295", 7.50mm Width), 5 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 5-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL1117(TA)-VG | Everlight Electronics Co Ltd | 0 | EL1117(TA)-VG-ND | 0,19085 € | Parametric Equivalent |

