EL1116(TA)-G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,26808 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.979
Unit Price: 0,66000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 8.788
Unit Price: 0,66000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 5.089
Unit Price: 0,66000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3.193
Unit Price: 0,66000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.324
Unit Price: 0,66000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,23025 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 8.524
Unit Price: 0,65000 €
Datasheet
Image for EL1116(TA)-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL1116(TA)-G

DigiKey Part Number
EL1116(TA)-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL1116(TA)-G
Description
OPTOISO 5KV TRANS W/BASE 5-SOP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 5-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
4µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width), 5 Leads
Supplier Device Package
5-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types