EL1116-G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,26017 €
Datasheet
Image for EL1116-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL1116-G

DigiKey Part Number
EL1116-G-ND
Manufacturer
Manufacturer Product Number
EL1116-G
Description
OPTOISO 5KV TRANS W/BASE 5-SOP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 5-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Everlight Electronics Co Ltd
Voltage - Output (Max)
80V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
300% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
4µs, 3µs
Package / Case
6-SOIC (0.295", 7.50mm Width), 5 Leads
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
5-SOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL1116(TA)-VGEverlight Electronics Co Ltd01080-1194-2-ND0,26017 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types