
EL1112(TA)-VG | |
|---|---|
DigiKey Part Number | EL1112(TA)-VG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL1112(TA)-VG |
Description | OPTOISO 5KV TRANS W/BASE 5-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 5-SOP |
Datasheet | Datasheet |
EDA/CAD Models | EL1112(TA)-VG Models |
Category | Output Type Transistor with Base |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 4µs, 3µs | Package / Case 6-SOIC (0.295", 7.50mm Width), 5 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 5-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCLT1100 | Vishay Semiconductor Opto Division | 1.979 | TCLT1100CT-ND | 0,65000 € | Similar |
| TCLT1102 | Vishay Semiconductor Opto Division | 8.788 | TCLT1102CT-ND | 0,65000 € | Similar |
| TCLT1103 | Vishay Semiconductor Opto Division | 5.089 | TCLT1103CT-ND | 0,65000 € | Similar |
| TCLT1105 | Vishay Semiconductor Opto Division | 0 | TCLT1105CT-ND | 0,65000 € | Similar |
| TCLT1106 | Vishay Semiconductor Opto Division | 3.193 | TCLT1106CT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,33291 € | 2.996,19 € |
| Unit Price without VAT: | 0,33291 € |
|---|---|
| Unit Price with VAT: | 0,39616 € |


