EL1018-VG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 30.755
Unit Price: 0,63000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.301
Unit Price: 0,63000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 114.647
Unit Price: 0,63000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.018
Unit Price: 0,63000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 6.861
Unit Price: 0,63000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 39.575
Unit Price: 0,63000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 14.100
Unit Price: 0,63000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 15.287
Unit Price: 0,63000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 5.898
Unit Price: 0,49000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 24.898
Unit Price: 0,49000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 7.520
Unit Price: 0,49000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 217
Unit Price: 0,49000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL1018-VG

DigiKey Part Number
EL1018-VG-ND
Manufacturer
Manufacturer Product Number
EL1018-VG
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA
Turn On / Turn Off Time (Typ)
4µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.