EL1018-G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 17.899
Unit Price: 0,65000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.847
Unit Price: 0,65000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 109.376
Unit Price: 0,63000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.437
Unit Price: 0,63000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 5.791
Unit Price: 0,65000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 34.481
Unit Price: 0,65000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 25.058
Unit Price: 0,65000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3.088
Unit Price: 0,65000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 5.388
Unit Price: 0,49000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 21.600
Unit Price: 0,49000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 16.391
Unit Price: 0,49000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 13.905
Unit Price: 0,49000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 14.679
Unit Price: 0,52000 €
Datasheet
Image for EL1018-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL1018-G

DigiKey Part Number
EL1018-G-ND
Manufacturer
Manufacturer Product Number
EL1018-G
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA
Turn On / Turn Off Time (Typ)
4µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes