Similar
Similar
Similar
Similar
Similar

EL1013(TA)-VG | |
|---|---|
DigiKey Part Number | 1080-1193-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL1013(TA)-VG |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | EL1013(TA)-VG Models |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SOP (2.54mm) |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL1013-G | Everlight Electronics Co Ltd | 0 | EL1013-G-ND | 0,00000 € | Parametric Equivalent |
| TCLT1000 | Vishay Semiconductor Opto Division | 17.789 | TCLT1000CT-ND | 0,65000 € | Similar |
| TCLT1002 | Vishay Semiconductor Opto Division | 951 | TCLT1002CT-ND | 0,65000 € | Similar |
| TCLT1003 | Vishay Semiconductor Opto Division | 105.598 | TCLT1003CT-ND | 0,65000 € | Similar |
| TCLT1005 | Vishay Semiconductor Opto Division | 1.218 | TCLT1005CT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,17207 € | 1.548,63 € |
| Unit Price without VAT: | 0,17207 € |
|---|---|
| Unit Price with VAT: | 0,20476 € |




