Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

EL1012-G | |
|---|---|
DigiKey Part Number | EL1012-G-ND |
Manufacturer | |
Manufacturer Product Number | EL1012-G |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SOP (2.54mm) |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL1012(TA)-G | Everlight Electronics Co Ltd | 0 | EL1012(TA)-G-ND | 0,28582 € | Parametric Equivalent |
| EL1012(TA)-VG | Everlight Electronics Co Ltd | 0 | EL1012(TA)-VG-ND | 0,36703 € | Parametric Equivalent |
| TCLT1000 | Vishay Semiconductor Opto Division | 17.789 | TCLT1000CT-ND | 0,65000 € | Similar |
| TCLT1002 | Vishay Semiconductor Opto Division | 951 | TCLT1002CT-ND | 0,65000 € | Similar |
| TCLT1003 | Vishay Semiconductor Opto Division | 108.598 | TCLT1003CT-ND | 0,65000 € | Similar |



