


EL0601(TA) | |
|---|---|
DigiKey Part Number | 1080-1192-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL0601(TA) |
Description | OPTOISO 3.75KV OPEN COLL 8-SOP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 5kV/µs CMTI 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | EL0601(TA) Models |
Category | Data Rate 10Mbps |
Manufacturer Everlight Electronics Co Ltd | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 30ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 7V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 5kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector | Supplier Device Package 8-SOP |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,77705 € | 4.662,30 € |
| Unit Price without VAT: | 0,77705 € |
|---|---|
| Unit Price with VAT: | 0,92469 € |

