


EL0600(TA) | |
|---|---|
DigiKey Part Number | 1080-1191-2-ND - Tape & Reel (TR) 1080-1191-1-ND - Cut Tape (CT) 1080-1191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL0600(TA) |
Description | OPTOISO 3.75KV OPEN COLL 8-SOP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel CMTI 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | EL0600(TA) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 30ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,47600 € | 14,76 € |
| 100 | 1,13350 € | 113,35 € |
| 500 | 0,98242 € | 491,21 € |
| 1.000 | 0,93317 € | 933,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,89146 € | 1.782,92 € |
| 4.000 | 0,85616 € | 3.424,64 € |
| 6.000 | 0,83809 € | 5.028,54 € |
| 10.000 | 0,81771 € | 8.177,10 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

