
EAUVA3020EF5 | |
|---|---|
DigiKey Part Number | 1080-EAUVA3020EF5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAUVA3020EF5 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 3.5V 30mA 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm (380nm ~ 390nm) | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,67044 € | 5.011,32 € |
| Unit Price without VAT: | 1,67044 € |
|---|---|
| Unit Price with VAT: | 1,98782 € |

