Similar

EAUVA2016IJ5 | |
|---|---|
DigiKey Part Number | 1080-1606-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAUVA2016IJ5 |
Description | EMITTER UV 20MA SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm ~ 410nm 3.3V 20mA 125° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAUVA2016IJ5 Models |
Category | Wavelength 400nm ~ 410nm |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 3.3V |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C (TA) |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 20mA | Package / Case 2-SMD, No Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELUA2016OGB-P0010Q53038020-VA1M | Everlight Electronics Co Ltd | 4.324 | 1080-1628-1-ND | 1,60000 € | Similar |


