Similar

EAUVA2016EF5 | |
|---|---|
DigiKey Part Number | 1080-1604-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAUVA2016EF5 |
Description | EMITTER UV 20MA SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 380nm ~ 390nm 3V 20mA 125° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAUVA2016EF5 Models |
Category | Wavelength 380nm ~ 390nm |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 3V |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C (TA) |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 20mA | Package / Case 2-SMD, No Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELUA2016OGB-P8090Q53038020-VA1M | Everlight Electronics Co Ltd | 6.200 | 1080-1626-1-ND | 1,61000 € | Similar |


