MFR Recommended

EASZ3527GA0 | |
|---|---|
DigiKey Part Number | 1080-EASZ3527GA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASZ3527GA0 |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 518nm |
Lens Transparency Clear | Package / Case 2-SMD, Z-Bend |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Round with Flat Top | Height (Max) 2.00mm |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67-21/GBC-YV2W2N/2A0 | Everlight Electronics Co Ltd | 0 | 67-21/GBC-YV2W2N/2A0-ND | 0,13435 € | MFR Recommended |

