MFR Recommended

EASY2122BA0 | |
|---|---|
DigiKey Part Number | 1080-EASY2122BA0-ND |
Manufacturer | |
Manufacturer Product Number | EASY2122BA0 |
Description | LED BLUE CLEAR AXIAL SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, Yoke Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 25° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 468nm |
Lens Transparency Clear | Package / Case 2-SMD, Yoke Bend |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 2.10mm L x 2.00mm W |
Lens Size 1.90mm Dia | Height (Max) 2.90mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95-21SUBC/S400-A4/TR9 | Everlight Electronics Co Ltd | 0 | 1080-95-21SUBC/S400-A4/TR9TR-ND | 0,13414 € | MFR Recommended |

