Parametric Equivalent

EASV3020YA1 | |
|---|---|
DigiKey Part Number | 1080-EASV3020YA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASV3020YA1 |
Description | LED YELLOW CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 2.20mm |
Voltage - Forward (Vf) (Typ) 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12-21/Y2C-FR1S1L/2C | Everlight Electronics Co Ltd | 0 | 1080-12-21/Y2C-FR1S1L/2CTR-ND | 0,05484 € | Parametric Equivalent |

