EASV3020WA2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,07487 €
Datasheet
Image for EASV3020WA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASV3020WA2

DigiKey Part Number
1080-EASV3020WA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EASV3020WA2
Description
LED WHITE DIFFUSED SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.05V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.05V
Mfr
Current - Test
5mA
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Obsolete
Mounting Type
Color
Package / Case
2-SMD, No Lead
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
3.00mm L x 1.00mm W
Millicandela Rating
Height (Max)
2.20mm
Lens Style
Rectangle with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12-21/T3D-CP1Q2B12Y/2CEverlight Electronics Co Ltd01080-12-21/T3D-CP1Q2B12Y/2CTR-ND0,07487 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes