Red 637.5nm LED Indication - Discrete 2.05V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASV3020RA1

DigiKey Part Number
1080-EASV3020RA1TR-ND - Tape & Reel (TR)
1080-EASV3020RA1CT-ND - Cut Tape (CT)
1080-EASV3020RA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EASV3020RA1
Description
LED RED CLEAR 2SMD R/A
Customer Reference
Detailed Description
Red 637.5nm LED Indication - Discrete 2.05V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
650nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.20mm
Lens Size
2.00mm x 1.00mm
Base Product Number
Voltage - Forward (Vf) (Typ)
2.05V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.994
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11700 €1,17 €
1000,08180 €8,18 €
5000,06536 €32,68 €
1.0000,05992 €59,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05527 €110,54 €
4.0000,05131 €205,24 €
6.0000,04927 €295,62 €
10.0000,04697 €469,70 €
14.0000,04560 €638,40 €
20.0000,04425 €885,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €