
EASV3015WA1 | |
|---|---|
DigiKey Part Number | EASV3015WA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASV3015WA1 |
Description | LED WHITE DIFFUSED 4SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EASV3015WA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09012 € | 540,72 € |
| Unit Price without VAT: | 0,09012 € |
|---|---|
| Unit Price with VAT: | 0,10724 € |

