
EASV3015RGBA4 | |
|---|---|
DigiKey Part Number | 1080-EASV3015RGBA4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASV3015RGBA4 |
Description | LED RGB CLEAR SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.05V Red, 3.2V Green, 3.2V Blue |
Packaging Tape & Reel (TR) | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Part Status Active | Viewing Angle 100° |
Color | Mounting Type |
Configuration Common Cathode | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Transparency Clear | Package / Case 2-SMD, No Lead |
Millicandela Rating | Size / Dimension 3.00mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,15363 € | 921,78 € |
| Unit Price without VAT: | 0,15363 € |
|---|---|
| Unit Price with VAT: | 0,18282 € |

