MFR Recommended

EASV2713RGBA3 | |
|---|---|
DigiKey Part Number | 1080-EASV2713RGBA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASV2713RGBA3 |
Description | LED RGB CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2.05V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 0.55mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.05V Red, 2.9V Green, 2.9V Blue |
Packaging Tape & Reel (TR) | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Part Status Obsolete | Viewing Angle 120° |
Color | Mounting Type |
Configuration Common Cathode | Wavelength - Dominant |
Lens Color White | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Transparency Clear | Package / Case 4-SMD, No Lead |
Millicandela Rating | Size / Dimension 2.70mm L x 1.35mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22-23E/R6GHBHC-C01/2D | Everlight Electronics Co Ltd | 0 | 1080-22-23E/R6GHBHC-C01/2DTR-ND | 0,17957 € | MFR Recommended |

