Image for EASV2110YA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASV2110YA2

DigiKey Part Number
EASV2110YA2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EASV2110YA2
Description
LED YELLOW CLEAR 2SMD R/A
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.05V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EASV2110YA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.10mm L x 1.00mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,07252 €652,68 €
Unit Price without VAT:0,07252 €
Unit Price with VAT:0,08630 €