
EASV2110YA0 | |
|---|---|
DigiKey Part Number | 1080-EASV2110YA0TR-ND - Tape & Reel (TR) 1080-EASV2110YA0CT-ND - Cut Tape (CT) 1080-EASV2110YA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EASV2110YA0 |
Description | LED YELLOW CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EASV2110YA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,12777 € | 1.149,93 € |
| 15.000 | 0,11926 € | 1.788,90 € |
| 30.000 | 0,11500 € | 3.450,00 € |
| 75.000 | 0,11074 € | 8.305,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,21530 € | 21,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34100 € | 3,41 € |
| 100 | 0,19600 € | 19,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

