MFR Recommended

EASV2110RA1 | |
|---|---|
DigiKey Part Number | EASV2110RA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASV2110RA1 |
Description | LED RED CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Red 638nm LED Indication - Discrete 2.05V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EASV2110RA1 Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 650nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.10mm L x 1.00mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.05V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12-215/R8C-AN1P2B/3C | Everlight Electronics Co Ltd | 0 | 1080-12-215/R8C-AN1P2B/3CTR-ND | 0,05963 € | MFR Recommended |

