Yellow-Green 572nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASV2110GA1

DigiKey Part Number
1080-EASV2110GA1TR-ND - Tape & Reel (TR)
1080-EASV2110GA1CT-ND - Cut Tape (CT)
1080-EASV2110GA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EASV2110GA1
Description
LED YLW-GRN CLEAR 2SMD R/A
Customer Reference
Detailed Description
Yellow-Green 572nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EASV2110GA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
575nm
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.10mm L x 1.00mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Domed Top
Base Product Number
Voltage - Forward (Vf) (Typ)
2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.179
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,22300 €2,23 €
1000,15830 €15,83 €
5000,12902 €64,51 €
1.0000,11939 €119,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10696 €320,88 €
6.0000,10062 €603,72 €
9.0000,09737 €876,33 €
15.0000,09370 €1.405,50 €
21.0000,09151 €1.921,71 €
30.0000,08979 €2.693,70 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €