
EASV2110BA1 | |
|---|---|
DigiKey Part Number | 1080-EASV2110BA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASV2110BA1 |
Description | LED BLUE CLEAR SMD |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 2.93V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.93V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.10mm L x 0.60mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,10323 € | 929,07 € |
| Unit Price without VAT: | 0,10323 € |
|---|---|
| Unit Price with VAT: | 0,12284 € |

