Parametric Equivalent

EASV1805WA0 | |
|---|---|
DigiKey Part Number | EASV1805WA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASV1805WA0 |
Description | LED WHITE DIFFUSED 2SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EASV1805WA0 Models |
Category | Lens Size 1.14mm x 0.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.80mm L x 1.10mm W |
Millicandela Rating | Height (Max) 0.55mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 48-21/T1D-ANPHY/3C | Everlight Electronics Co Ltd | 0 | 48-21/T1D-ANPHY/3C-ND | 0,08271 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,10830 € | 974,70 € |
| Unit Price without VAT: | 0,10830 € |
|---|---|
| Unit Price with VAT: | 0,12888 € |

