
EASV1803RA0 | |
|---|---|
DigiKey Part Number | 1080-EASV1803RA0TR-ND - Tape & Reel (TR) 1080-EASV1803RA0CT-ND - Cut Tape (CT) 1080-EASV1803RA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EASV1803RA0 |
Description | LED RED CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EASV1803RA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.00mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,17670 € | 17,67 € |
| 500 | 0,14448 € | 72,24 € |
| 1.000 | 0,13387 € | 133,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12502 € | 375,06 € |
| 6.000 | 0,11777 € | 706,62 € |
| 9.000 | 0,11405 € | 1.026,45 € |
| 15.000 | 0,10985 € | 1.647,75 € |
| 21.000 | 0,10735 € | 2.254,35 € |
| 30.000 | 0,10492 € | 3.147,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

