MFR Recommended

EASV1803GA1 | |
|---|---|
DigiKey Part Number | 1080-EASV1803GA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASV1803GA1 |
Description | LED YLW-GRN CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 1.95V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.80mm L x 1.00mm W | |
Height (Max) | 0.35mm |

