Parametric Equivalent

EASV1706RA0 | |
|---|---|
DigiKey Part Number | 1080-EASV1706RA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASV1706RA0 |
Description | LED RED CLEAR SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.05V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case 2-SMD, No Lead |
Millicandela Rating | Size / Dimension 1.70mm L x 0.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.20mm |
Lens Size 1.20mm x 0.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 27-21/R6C-AP1Q2B/3C | Everlight Electronics Co Ltd | 0 | 1080-27-21/R6C-AP1Q2B/3CTR-ND | 0,05144 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,03130 € | 281,70 € |
| Unit Price without VAT: | 0,03130 € |
|---|---|
| Unit Price with VAT: | 0,03725 € |

