
EASV1003RA0 | |
|---|---|
DigiKey Part Number | 1080-EASV1003RA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASV1003RA0 |
Description | LED RED CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.95V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Current - Test 5mA |
Mfr | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.35mm |
Lens Size 1.00mm x 0.30mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.95V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,07281 € | 655,29 € |
| Unit Price without VAT: | 0,07281 € |
|---|---|
| Unit Price with VAT: | 0,08664 € |

