
EASV1003GA0 | |
|---|---|
DigiKey Part Number | 1080-EASV1003GA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASV1003GA0 |
Description | LED YLW-GRN CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.05V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 575nm |
Lens Transparency Clear | Package / Case 2-SMD, No Lead |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.35mm |
Lens Size 1.00mm x 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,04738 € | 426,42 € |
| Unit Price without VAT: | 0,04738 € |
|---|---|
| Unit Price with VAT: | 0,05638 € |

