Parametric Equivalent

EASV1003BA0 | |
|---|---|
DigiKey Part Number | 1080-EASV1003BA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASV1003BA0 |
Description | LED BLUE CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.35mm |
Lens Size 1.00mm x 0.30mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-916/BHC-ZQ1R2N/3C | Everlight Electronics Co Ltd | 0 | 1080-16-916/BHC-ZQ1R2N/3CTR-ND | 0,15916 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,07386 € | 664,74 € |
| Unit Price without VAT: | 0,07386 € |
|---|---|
| Unit Price with VAT: | 0,08789 € |


