
EAST3527RGA2 | |
|---|---|
DigiKey Part Number | 1080-EAST3527RGA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST3527RGA2 |
Description | LED RED/YLW-GRN CLEAR SMD |
Customer Reference | |
Detailed Description | Red, Yellow-Green 624nm Red, 573nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 2.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow-Green |
Packaging Tape & Reel (TR) | Current - Test 20mA Red, 20mA Yellow-Green |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm Red, 575nm Yellow-Green |
Lens Transparency Clear | Package / Case 4-SMD, No Lead |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13612 € | 816,72 € |
| Unit Price without VAT: | 0,13612 € |
|---|---|
| Unit Price with VAT: | 0,16198 € |

