Red 626nm LED Indication - Discrete 2.05V 1012 (2532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST3224RA0

DigiKey Part Number
EAST3224RA0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST3224RA0
Description
LED RED CLEAR 2SMD
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.05V 1012 (2532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST3224RA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.05V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
20°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
632nm
Lens Color
Colorless
Package / Case
1012 (2532 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.40mm L x 3.20mm W
Lens Style
Round with Domed Top
Height (Max)
2.70mm
Lens Size
1.80mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13022 €390,66 €
Unit Price without VAT:0,13022 €
Unit Price with VAT:0,15496 €